53242-1 | AMP

Insulated forked cable lug, 0.26-1.42 mm², AWG 22 to 16, red, 53242-1

Order No.: 39P4091
EAN: 4099889598216
MPN:
53242-1
Series: PLASTI-GRIP
53242-1 AMP Cable Lugs Image 1
53242-1 AMP Cable Lugs Image 2
53242-1 AMP Cable Lugs Image 3
53242-1 AMP Cable Lugs Image 4
53242-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available in 5 Days: 7,350 pcs. - if ordered today
Total Price:
160.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
364 pcs.
0.4403 €

Fork cable lug, 53242-1, AMP

Shape Description: SPADE-029, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 1000 V,600 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.83 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.26-1.42 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour red
Material tin
Material Insulation PVC
max. operating temperature 105 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15