53057 | AMP

Insulated 27400203, AWG 24, 4.82 mm, C10, yellow, 53057

Order No.: 39P3502
MPN:
53057
TERMINAL,PIDG, R, IR, 24, #10
Series: PIDG
53057 AMP Cable Lugs Image 1
53057 AMP Cable Lugs Image 2
53057 AMP Cable Lugs Image 3
53057 AMP Cable Lugs Image 4
53057 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8076 € *
Available in 12 Days: 1,353 pcs. - if ordered today
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4625 €
25 pcs.
4.1650 €
50 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 53057, AMP

Closed Ring Tongue Terminal, 24 AWG, #10 Stud, 4.82 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, Partially Insulated.

Technical specifications
Filter Property Value
Version ring cable lug
AWG cross-section AWG 24
Isolated Yes
Colour yellow
Material copper
Material Insulation nylon
Hole diameter 4.82 mm
Thread size C10
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No