53054 | AMP

Insulated ring cable lug, 0.2-0.24 mm², AWG 24, 2.84 mm, M2.5, yellow, 53054

Order No.: 39P3712
EAN: 4099889595376
MPN:
53054
Series: PIDG
53054 AMP Cable Lugs Image 1
53054 AMP Cable Lugs Image 2
53054 AMP Cable Lugs Image 3
53054 AMP Cable Lugs Image 4
53054 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6525 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.2479 €
25 pcs.
4.9028 €
50 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 53054, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 24 AWG, Wire Size: .2 – .24 mm², Wire Size: 475 CMA, Stud Diameter: 2.84 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.2-0.24 mm²
AWG cross-section AWG 24
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation PA
Hole diameter 2.84 mm
Thread size M2.5
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes