53041 | AMP
Insulated ring cable lug, 8.0 mm², AWG 8, 4.17 mm, M4, red, 53041
Order No.: 39P3222
EAN: 4099889591699
MPN:
53041
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0226 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8084 €
25 pcs.
2.6180 €
50 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring tongue terminal, 53041, AMP
Ring tongue terminal, Wire size: 8 AWG, Wire size: 8 mm², Wire size: 13100 - 20800 CMA, Stud size: 8, M4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 8.0 mm² | |
| AWG cross-section | AWG 8 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 4.17 mm | |
| Thread size | M4 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |