53003-1 | AMP

Uninsulated forked cable lug, 0.12-0.4 mm², AWG 26 to 22, M3.5, metal, 53003-1

Order No.: 39P8342
EAN: 4099889600926
MPN:
53003-1
53003-1 AMP Cable Lugs Image 1
53003-1 AMP Cable Lugs Image 2
53003-1 AMP Cable Lugs Image 3
53003-1 AMP Cable Lugs Image 4
53003-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3070 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3070 €
10 pcs.
0.2844 €
25 pcs.
0.2654 €
50 pcs.
0.2416 €
*incl. VAT plus shipping costs
Subject to prior sale

Fork cable lug, 53003-1, AMP

Shape Description: SPADE-030, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Phosphor Bronze,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 26 – 22 AWG, Wire Size: .12 – .4 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 3.51 mm, Tongue Thickness: .457 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.12-0.4 mm²
AWG cross-section AWG 26 to 22
Isolated No
Colour metal
Material phosphor bronze, tin-plated
Thread size M3.5
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369040
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes