52963-2 | AMP

Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, yellow, 52963-2

Order No.: 39P4236
EAN: 4099889599558
MPN:
52963-2
52963-2 AMP Cable Lugs Image 1
52963-2 AMP Cable Lugs Image 2
52963-2 AMP Cable Lugs Image 3
52963-2 AMP Cable Lugs Image 4
52963-2 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Available in 12 Days: 16,250 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7259 €
25 pcs.
0.6783 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Fork cable lug, 52963-2, AMP

Shape Description: SPADE-029, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Brass,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: .99 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Material brass, tin-plated
Material Insulation PVC
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369040
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes