52957-1 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, blue, 52957-1

Order No.: 39P3994
EAN: 4099889597370
MPN:
52957-1
Series: PLASTI-GRIP
52957-1 AMP Cable Lugs Image 1
52957-1 AMP Cable Lugs Image 2
52957-1 AMP Cable Lugs Image 3
52957-1 AMP Cable Lugs Image 4
52957-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Available in 12 Days: 10,000 pcs. - if ordered today
Total Price:
1,725.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.3451 €

Fork cable lug, 52957-1, AMP

Shape Description: SPADE-029, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour blue
Material brass, tin-plated
Material Insulation PVC
max. operating temperature 105 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes