52947 | AMP
Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, 2.84 mm, M2.5, red, 52947
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 12 Days: 13,692 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4046 €
25 pcs.
0.3808 €
50 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring cable lug, 52947, AMP
Ring terminal & Spade terminal, Spring spade, 22-16 AWG Wire size, 0.3-1.42 mm² Wire size, 509-3260 CMA Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.3-1.42 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | brass, tin-plated | |
| Material Insulation | PVC | |
| shrinkable tubing | Yes | |
| Hole diameter | 2.84 mm | |
| Thread size | M2.5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |