52936-1 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, 4.17 mm, M4, blue, 52936-1

Order No.: 39P3324
EAN: 4099889592443
MPN:
52936-1
Series: PIDG
52936-1 AMP Cable Lugs Image 1
52936-1 AMP Cable Lugs Image 2
52936-1 AMP Cable Lugs Image 3
52936-1 AMP Cable Lugs Image 4
52936-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
1,475.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3689 €

Fork cable lug, 52936-1, AMP

Shape Description: SPADE-028, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Phosphor Bronze,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour blue
Material phosphor bronze, tin-plated
Material Insulation PA
Hole diameter 4.17 mm
Thread size M4
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes