52927 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, M2.5, red, 52927

Order No.: 39P3460
EAN: 4099889593402
MPN:
52927
Series: PIDG
52927 AMP Cable Lugs Image 1
52927 AMP Cable Lugs Image 2
52927 AMP Cable Lugs Image 3
52927 AMP Cable Lugs Image 4
52927 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available in 5 Days: 3,335 pcs. - if ordered today
Total Price:
159.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
304 pcs.
0.5236 €

Fork cable lug, 52927, AMP

Shape Description: SPADE-028, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Phosphor Bronze,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 2.84 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour red
Material phosphor bronze, tin-plated
Material Insulation PA
Thread size M2.5
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes