52924-1 | AMP
Insulated 27400203, 0.12-0.4 mm², AWG 26 to 22, 3.51 mm, C6/M3.5, red, 52924-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2495 €
25 pcs.
1.1662 €
50 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug, 52924-1, AMP
Spring Spade Terminal, 26 - 22 AWG, #6 / M3.5 Stud, 3.51 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, Partially Insulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.12-0.4 mm² | |
| AWG cross-section | AWG 26 to 22 | |
| Isolated | Yes | |
| Colour | red | |
| Material | phosphor bronze, tin-plated | |
| Material Insulation | nylon | |
| Hole diameter | 3.51 mm | |
| Thread size | C6/M3.5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |