52922 | AMP

Insulated forked cable lug, 0.12-0.4 mm², AWG 26 to 22, M2.5, yellow, 52922

Order No.: 39P3786
EAN: 4099889596014
MPN:
52922
Series: PIDG
52922 AMP Cable Lugs Image 1
52922 AMP Cable Lugs Image 2
52922 AMP Cable Lugs Image 3
52922 AMP Cable Lugs Image 4
52922 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0115 € *
Available in 12 Days: 2,609 pcs. - if ordered today
Total Price:
202.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.0115 €

Fork cable lug, 52922, AMP

Shape Description: SPADE-028, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Yellow, Ring & Spade Plating Material: Phosphor Bronze,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 26 – 22 AWG, Wire Size: 0.12 -0.4 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 2.84 mm, Tongue Thickness: 0.5 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.12-0.4 mm²
AWG cross-section AWG 26 to 22
Isolated Yes
Colour yellow
Material phosphor bronze, tin-plated
Material Insulation PA
Thread size M2.5
max. operating temperature 105 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes