52587-1 | AMP
Uninsulated ring cable lug, 1.25 mm², AWG 16 to 14, 6.73 mm, M6, 52587-1
Order No.: 71P9778
EAN: 4099891604554
MPN:
52587-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Available in 12 Days: 7,126 pcs. - if ordered today
Ring cable lug, 52587-1, AMP
Ring terminal, Ring tongue, 16 - 14 AWG Wire size, 1.25 mm² Wire size, 2050 - 5180 CMA Wire size, Stud size M6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.25 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 6.73 mm | |
| Thread size | M6 | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |