52464 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, M4, blue, 52464

Order No.: 39P4246
EAN: 4099889599657
MPN:
52464
Series: PLASTI-GRIP
52464 AMP Cable Lugs Image 1
52464 AMP Cable Lugs Image 2
52464 AMP Cable Lugs Image 3
52464 AMP Cable Lugs Image 4
52464 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available in 5 Days: 6,945 pcs. - if ordered today
Total Price:
158.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
233 pcs.
0.6783 €

Fork cable lug, 52464, AMP

Shape Description: SPADE-033, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Phosphor Bronze,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour blue
Material phosphor bronze, tin-plated
Material Insulation vinyl
Thread size M4
max. operating temperature 105 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15