52433-1 | AMP
Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, M6, yellow, 52433-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Available in 12 Days: 4,248 pcs. - if ordered today
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
25 pcs.
1.6422 €
50 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring spade terminal, 52433-1, AMP
Spring spade terminal, Wire size: 12 - 10 AWG, Wire size: 3 - 6 mm², Wire size: 5180 - 13100 CMA, Stud size: 1/4, M6 , Body style: PIDG
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 3.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | phosphor bronze, tin-plated | |
| Material Insulation | PA | |
| Thread size | M6 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |