52432-1 | AMP

Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, yellow, 52432-1

Order No.: 39P3766
EAN: 4099889595833
MPN:
52432-1
Series: PIDG
52432-1 AMP Cable Lugs Image 1
52432-1 AMP Cable Lugs Image 2
52432-1 AMP Cable Lugs Image 3
52432-1 AMP Cable Lugs Image 4
52432-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Available in 12 Days: 1,652 pcs. - if ordered today
Total Price:
1,353.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1250 pcs.
1.0829 €

Fork cable lug, 52432-1, AMP

Shape Description: SPADE-031, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Yellow, Ring & Spade Plating Material: Phosphor Bronze,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Material phosphor bronze, tin-plated
Material Insulation PA
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes