52430-1 | AMP

Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, M3.5, yellow, 52430-1

Order No.: 39P3770
EAN: 4099889595864
MPN:
52430-1
52430-1 AMP Cable Lugs Image 1
52430-1 AMP Cable Lugs Image 2
52430-1 AMP Cable Lugs Image 3
52430-1 AMP Cable Lugs Image 4
52430-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 37 Weeks
Total Price:
2,409.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.9639 €

Fork cable lug, 52430-1, AMP

Shape Description: SPADE-031, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Inspection Slot: No, Ring & Spade Plating Material: Phosphor Bronze,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.51 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Material phosphor bronze, tin-plated
Material Insulation PA
Thread size M3.5
max. operating temperature 105 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes