52420-1 | AMP
Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, M3.5, blue, 52420-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4998 €
50 pcs.
0.4760 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring spade terminal, 52420-1, AMP
Spring spade terminal, Wire size: 16 - 14 AWG, Wire size: 1.25 - 2 mm², Wire size: 2050 - 5180 CMA, Stud size: 6, M3.5, Body style: PIDG
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | phosphor bronze, tin-plated | |
| Material Insulation | PA | |
| Thread size | M3.5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |