52409-1 | AMP
Insulated 27400203, 0.3-1.42 mm², AWG 22 to 16, 3.51 mm, C6/M3.5, red, 52409-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Available in 12 Days: 13,077 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7854 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug, 52409-1, AMP
Spring Spade Terminal, 22 - 16 AWG, #6 / M3.5 Stud, 3.51 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, Partially Insulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.3-1.42 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | phosphor bronze, tin-plated | |
| Material Insulation | nylon | |
| Hole diameter | 3.51 mm | |
| Thread size | C6/M3.5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |