52403 | AMP
Insulated forked cable lug, 0.12-0.4 mm², AWG 26 to 22, 3.51 mm, M3.5, yellow, 52403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Available in 12 Days: 26,395 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8088 €
25 pcs.
1.6898 €
50 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring cable lug, 52403, AMP
Ring terminal & Spade terminal, Spring spade, 26-22 AWG Wire size, 0.12-0.4 mm² Wire size, 202-810 CMA Wire size, Stud size #6/M3.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.12-0.4 mm² | |
| AWG cross-section | AWG 26 to 22 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | phosphor bronze, tin-plated | |
| Material Insulation | PA | |
| shrinkable tubing | Yes | |
| Hole diameter | 3.51 mm | |
| Thread size | M3.5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |