52274-1 | AMP
Insulated ring cable lug, 2.15 mm², AWG 14, 2.84 mm, M2.5, blue, 52274-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Available in 12 Days: 2,593 pcs. - if ordered today
Ring cable lug, 52274-1, AMP
IDC D-Sub connector, Plug, 26-24 AWG Solid wire size, 0.13-0.32 mm² Solid wire size, 24 AWG Stranded wire, CHAMP docking connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 2.15 mm² | |
| AWG cross-section | AWG 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| shrinkable tubing | Yes | |
| Hole diameter | 2.84 mm | |
| Thread size | M2.5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |