52273-2 | AMP

Insulated ring cable lug, 0.8-0.9 mm², AWG 18, 3.02 mm, M2.5, red, 52273-2

Order No.: 39P3688
EAN: 4099889595178
MPN:
52273-2
Series: PIDG
52273-2 AMP Cable Lugs Image 1
52273-2 AMP Cable Lugs Image 2
52273-2 AMP Cable Lugs Image 3
52273-2 AMP Cable Lugs Image 4
52273-2 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Available in 12 Days: 256 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0472 €
25 pcs.
0.9758 €
50 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 52273-2, AMP

Shape Description: RING-042, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 18 AWG, Wire Size: .8 – .9 mm², Wire Size: 1900 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Comment: Marking: Commercial 22-16- Military 22-18 in accordance with MIL-T-7928.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.8-0.9 mm²
AWG cross-section AWG 18
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PA
Hole diameter 3.02 mm
Thread size M2.5
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes