52267-1 | AMP

Insulated ring cable lug, 34-35 mm², AWG 2, 6.35 mm, M6, red, 52267-1

Order No.: 39P4175
EAN: 4099889598964
MPN:
52267-1
Series: PLASTI-GRIP
52267-1 AMP Cable Lugs Image 1
52267-1 AMP Cable Lugs Image 2
52267-1 AMP Cable Lugs Image 3
52267-1 AMP Cable Lugs Image 4
52267-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Available in 12 Days: 500 pcs. - if ordered today
Total Price:
1,213.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.4276 €

Cable lug, 52267-1, AMP

Shape Description: RING-044, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 2 AWG, Wire Size: 34 – 35 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 34-35 mm²
AWG cross-section AWG 2
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation vinyl
Hole diameter 6.35 mm
Thread size M6
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes