52189 | AMP
Insulated 27400203, 0.12-0.24 mm², AWG 26 to 24, 2.84 mm, C4/M2.5, yellow, 52189
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Available in 12 Days: 1,064 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
25 pcs.
1.1305 €
50 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 52189, AMP
Closed Ring Tongue Terminal, 26 - 24 AWG, #4 / M2.5 Stud, 2.84 mm Stud Diameter, Closed Barrel, Straight, Tin Plating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.12-0.24 mm² | |
| AWG cross-section | AWG 26 to 24 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| Material Insulation | nylon | |
| Hole diameter | 2.84 mm | |
| Thread size | C4/M2.5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |