52124-1 | AMP
Insulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 4.82 mm, yellow, 52124-1
Unit Price (€ / pc.)
1.6065 € *
Available in 5 Days: 1,936 pcs. - if ordered today
Ring tongue terminal, 52124-1, AMP
Ring tongue terminal, Wire size: 26 - 22 AWG, Wire size: 0.12 - 0.4 mm², Wire size: 202 - 810 CMA, Stud size: 10, Body style: PIDG
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.12-0.4 mm² | |
| AWG cross-section | AWG 26 to 22 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 4.82 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |