51982 | AMP
Uninsulated ring cable lug, 35 mm², AWG 2, 6.73 mm, M6, 51982
Order No.: 71P9627
EAN: 4099891604448
MPN:
51982
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9345 € *
Available in 12 Days: 212 pcs. - if ordered today
Ring cable lug, 51982, AMP
Ring terminal & Spade terminal, Ring tongue, 2 AWG Wire size, 35 mm² Wire size, 52600-83700 CMA Wire size, Stud size M6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 35 mm² | |
| AWG cross-section | AWG 2 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 6.73 mm | |
| Thread size | M6 | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |