51864-5 | AMP

Insulated ring cable lug, 1.31-2.08 mm², AWG 16 to 14, 4.34 mm, M4, blue, 51864-5

Order No.: 39P3302
EAN: 4099889592276
MPN:
51864-5
Series: PIDG
51864-5 AMP Cable Lugs Image 1
51864-5 AMP Cable Lugs Image 2
51864-5 AMP Cable Lugs Image 3
51864-5 AMP Cable Lugs Image 4
51864-5 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2678 € *
Available in 12 Days: 20,000 pcs. - if ordered today
Total Price:
1,338.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2678 €

Cable lug, 51864-5, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Blue, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.31 – 2.08 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.31-2.08 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour blue
Material copper, tin-plated
Material Insulation PA
Hole diameter 4.34 mm
Thread size M4
max. operating temperature 105 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes