50846 | AMP
Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 6.73 mm, M6, black, 50846
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5676 € *
Available in 12 Days: 3,098 pcs. - if ordered today
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.9250 €
50 pcs.
8.3657 €
100 pcs.
7.8778 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 50846, AMP
Closed Ring Tongue Terminal, 12-10 AWG, M6 Stud, 6.73 mm Stud Diameter, Closed Barrel, Straight, Nickel Plating, STRATO-THERM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 3.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | black | |
| Material | copper, nickel-plated | |
| Material Insulation | PTFE | |
| Hole diameter | 6.73 mm | |
| Thread size | M6 | |
| max. operating temperature | 288 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |