50832-1 | AMP

Insulated ring cable lug, 0.3-0.6 mm², AWG 22 to 20, 5 mm, 50832-1

Order No.: 39P3181
EAN: 4099889591491
MPN:
50832-1
50832-1 AMP Cable Lugs Image 1
50832-1 AMP Cable Lugs Image 2
50832-1 AMP Cable Lugs Image 3
50832-1 AMP Cable Lugs Image 4
50832-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6878 € *
Standard delivery time from the manufacturer is: 78 Weeks
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
6.1999 €
25 pcs.
5.7953 €
50 pcs.
5.2598 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 50832-1, AMP

Shape Description: RING-052, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .25 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 20 AWG, Wire Size: .3 – .6 mm², Wire Size: 509 – 1290 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 288 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-0.6 mm²
AWG cross-section AWG 22 to 20
Isolated Yes
Material copper, nickel-plated
Material Insulation PTFE
Hole diameter 5 mm
max. operating temperature 288 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes