50720-1 | AMP

Uninsulated ring cable lug, 8.0 mm², AWG 12 to 10, 6.73 mm, M6, metal, 50720-1

Order No.: 34P1342
EAN: 4099889588774
MPN:
50720-1
50720-1 AMP Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6049 € *
Available in 12 Days: 1,230 pcs. - if ordered today
Total Price:
168.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
5.6049 €

Cable lug, 50720-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 5.525 g, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Size: 8 AWG, Wire Size: 8 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 6.731 mm, Tongue Thickness: 1.22 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55 – 150 °C, Heavy Duty: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Box, Comment: Not approved for reconnection of residential aluminum branch circuit wiring.,When two or more wires are used in a parallel splice, the combined cross-sectional area must be within the CMA range listed.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 8.0 mm²
AWG cross-section AWG 12 to 10
Isolated No
Colour metal
Material tin
Hole diameter 6.73 mm
Thread size M6
max. operating temperature 150 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes