5-1377175-6 | AMP
Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 10.5 mm, M10, blue, 5-1377175-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2848 € *
Available in 12 Days: 2,340 pcs. - if ordered today
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.1301 €
25 pcs.
1.9873 €
50 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 5-1377175-6, AMP
Ring terminal, Ring tongue, 16-14 AWG Wire size, 1.25-2 mm² Wire size, 2050-5180 CMA Wire size, Stud size M10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PVC | |
| shrinkable tubing | Yes | |
| Hole diameter | 10.5 mm | |
| Thread size | M10 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |