5-1377173-2 | AMP

Insulated ring cable lug, 0.326-1.31 mm², AWG 22 to 16, 3 mm, red, 5-1377173-2

Order No.: 39P4121
EAN: 4099889598469
MPN:
5-1377173-2
5-1377173-2 AMP Cable Lugs Image 1
5-1377173-2 AMP Cable Lugs Image 2
5-1377173-2 AMP Cable Lugs Image 3
5-1377173-2 AMP Cable Lugs Image 4
5-1377173-2 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
0.4165 €

Rings and Spades, 5-1377173-2, AMP

Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Solid/Stranded, Support Style: Non - Insulation Support, Terminal Angle: Straight, Voltage (Max): 600 V, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Splice, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: 0.326 – 1.31 mm², Wire Size: 509 – 3260 CMA, Tongue Thickness: 0.79 mm, Ring & Spade Overall Length: 27.33 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Small Pack

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.326-1.31 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour red
Material copper, tin-plated
Hole diameter 3 mm
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369040
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes