42938-2 | AMP
Uninsulated ring cable lug, 1.4-2 mm², AWG 16 to 14, 7.14 mm, 42938-2
Order No.: 71P9001
EAN: 4099891604332
MPN:
42938-2
Unit Price (€ / pc.)
0.2463 € *
Available in 5 Days: 4,000 pcs. - if ordered today
Ring cable lug, 42938-2, AMP
Ring terminal, Ring tongue, 16 - 14 AWG Wire size, 1.4 - 2 mm² Wire size, 2582 - 4106 CMA Wire size, Stud size 1/4.
Technical specifications
Filter | Property | Value |
---|---|---|
Hole diameter | 7.14 mm | |
AWG cross-section | AWG 16 to 14 | |
max. operating temperature | 110 °C | |
Material | brass, tin-plated | |
Version | ring cable lug | |
Isolated | No | |
Cable cross-section | 1.4-2 mm² | |
shrinkable tubing | No |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |