42933-2 | AMP

Uninsulated ring cable lug, 0.4-0.5 mm², AWG 20 to 16, 3.68 mm, M3.5, metal, 42933-2

Order No.: 35P2384
EAN: 4099889589757
MPN:
42933-2
42933-2 AMP Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1595 € *
Standard delivery time from the manufacturer is: 41 Weeks
Total Price:
1,275.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.1595 €

Ring cable lug, 42933-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.005 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 20 – 16 AWG, Wire Size: 0.4 -0.5 mm², Wire Size: 1021 – 2582 CMA, Stud Diameter: 3.68 mm, Operating Temperature Range: 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 8000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.4-0.5 mm²
AWG cross-section AWG 20 to 16
Isolated No
Colour metal
Material brass, tin-plated
Hole diameter 3.68 mm
Thread size M3.5
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes