42913-2 | AMP

Uninsulated ring cable lug, 5.0-15 mm², AWG 10 to 6, 7.92 mm, M8, metal, 42913-2

Order No.: 35P2423
EAN: 4099889590036
MPN:
42913-2
42913-2 AMP Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Available in 12 Days: 3,200 pcs. - if ordered today
Total Price:
609.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1600 pcs.
0.3808 €

Cable lug, 42913-2, AMP

Shape Description: D Shaped, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 3.79 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 10 – 6 AWG, Wire Size: 5 – 15 mm², Wire Size: 10382 – 26248 CMA, Stud Diameter: 7.92 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1600, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 5.0-15 mm²
AWG cross-section AWG 10 to 6
Isolated No
Colour metal
Material brass, tin-plated
Hole diameter 7.92 mm
Thread size M8
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes