42168-2 | AMP

Uninsulated forked cable lug, 0.8-2.0 mm², AWG 18 to 14, M4, metal, 42168-2

Order No.: 35P2514
EAN: 4099889590609
MPN:
42168-2
42168-2 AMP Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1714 € *
Available in 12 Days: 20,000 pcs. - if ordered today
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1714 €

Fork cable lug, 42168-2, AMP

Shape Description: Spring Spade, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: 1.043 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: 0.8 – 2 mm², Wire Size: 1624 – 4106 CMA, Stud Diameter: 4.34 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.8-2.0 mm²
AWG cross-section AWG 18 to 14
Isolated No
Colour metal
Material brass, tin-plated
Thread size M4
max. operating temperature 110 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes