41471 | AMP

Uninsulated ring cable lug, 0.5-1.4 mm², AWG 20 to 16, 3.96 mm, M4, 41471

Order No.: 35P2415
EAN: 4099889589993
MPN:
41471
41471 AMP Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0678 € *
Available in 12 Days: 275,000 pcs. - if ordered today
Total Price:
1,695.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
25000 pcs.
0.0678 €

Cable lug, 41471, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .319 g, Ring & Spade Plating Material: Unplated, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 20 – 16 AWG, Wire Size: .5 – 1.4 mm², Wire Size: 1021 – 2582 CMA, Stud Diameter: 3.96 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 25000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.5-1.4 mm²
AWG cross-section AWG 20 to 16
Isolated No
Material brass
Hole diameter 3.96 mm
Thread size M4
max. operating temperature 110 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes