40763 | AMP

Uninsulated forked cable lug, 0.5-1.4 mm², AWG 20 to 16, 3.68 mm, M3.5, metal, 40763

Order No.: 35P2509
EAN: 4099889590562
MPN:
40763
40763 AMP Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1238 € *
Available in 12 Days: 15,000 pcs. - if ordered today
Total Price:
1,856.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
15000 pcs.
0.1238 €

Fork cable lug, 40763, AMP

Shape Description: Square Spade, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: .426 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 20 – 16 AWG, Wire Size: .5 – 1.4 mm², Wire Size: 1021 – 2582 CMA, Stud Diameter: 3.68 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 15000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.5-1.4 mm²
AWG cross-section AWG 20 to 16
Isolated No
Colour metal
Material brass, tin-plated
Hole diameter 3.68 mm
Thread size M3.5
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes