40724 | AMP

Uninsulated ring cable lug, 0.8-2.08 mm², AWG 18 to 13, 4.3 mm, M4, metal, 40724

Order No.: 35P2407
EAN: 4099889589924
MPN:
40724
40724 AMP Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0631 € *
Available in 12 Days: 11,000 pcs. - if ordered today
Total Price:
693.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
11000 pcs.
0.0631 €

Ring cable lug, 40724, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.872 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: 0.8 – 2.08 mm², Wire Size: 1624 – 4106 CMA, Stud Diameter: 4.3 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 11000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.8-2.08 mm²
AWG cross-section AWG 18 to 13
Isolated No
Colour metal
Material brass, tin-plated
Hole diameter 4.3 mm
Thread size M4
max. operating temperature 110 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes