40723 | AMP

Uninsulated ring cable lug, 0.8-2.0 mm², AWG 18 to 14, 3.68 mm, M3.5, metal, 40723

Order No.: 35P2403
EAN: 4099889589894
MPN:
40723
40723 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0952 € *
Available in 5 Days: 33,000 pcs. - if ordered today
Total Price:
1,047.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
11000 pcs.
0.0952 €

Cable lug, 40723, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .872 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: .8 – 2 mm², Wire Size: 1624 – 4106 CMA, Stud Diameter: 3.68 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 11000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Material brass, tin-plated
max. operating temperature 110 °C
Version ring cable lug
Hole diameter 3.68 mm
Thread size M3.5
Isolated No
AWG cross-section AWG 18 to 14
Colour metal
Cable cross-section 0.8-2.0 mm²
Logistics
Property Value
Country of origin TW
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes