4-1377172-8 | AMP
Uninsulated ring cable lug, 100-125 mm², 13.08 mm, M12, 4-1377172-8
Order No.: 71P8428
EAN: 4099891604295
MPN:
4-1377172-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5430 € *
Available in 12 Days: 175 pcs. - if ordered today
Total Price:
230.86 € *
Price list
Quantity
Price per unit*
20 pcs.
11.5430 €
45 pcs.
11.3407 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 4-1377172-8, AMP
Ring terminal, Ring tongue, 0000 AWG Wire size, 100 - 125 mm² Wire size, 190000 - 231100 CMA Wire size, Stud size M12 / 1/2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 100-125 mm² | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 13.08 mm | |
| Thread size | M12 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |