4-1377172-7 | AMP

Uninsulated ring cable lug, 100-125 mm², 10.5 mm, M10, 4-1377172-7

Order No.: 71P8427
EAN: 4099891604288
MPN:
4-1377172-7
4-1377172-7 AMP Cable Lugs Image 1
4-1377172-7 AMP Cable Lugs Image 2
4-1377172-7 AMP Cable Lugs Image 3
4-1377172-7 AMP Cable Lugs Image 4
4-1377172-7 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.9333 € *
Available in 12 Days: 20 pcs. - if ordered today
Total Price:
161.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
9 pcs.
17.9333 €

Ring cable lug, 4-1377172-7, AMP

Ring terminal, Ring tongue, 0000 AWG Wire size, 100 - 125 mm² Wire size, 190000 - 231100 CMA Wire size, Stud size M10.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 100-125 mm²
Isolated No
Material copper, tin-plated
shrinkable tubing No
Hole diameter 10.5 mm
Thread size M10
max. operating temperature 170 °C
Logistics
Property Value
Country of origin NL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes