4-1377172-2 | AMP

Uninsulated ring cable lug, 34-35 mm², 16.6 mm, M16, 4-1377172-2

Order No.: 71P8426
EAN: 4099891604271
MPN:
4-1377172-2
4-1377172-2 AMP Cable Lugs Image 1
4-1377172-2 AMP Cable Lugs Image 2
4-1377172-2 AMP Cable Lugs Image 3
4-1377172-2 AMP Cable Lugs Image 4
4-1377172-2 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0551 € *
Available in 12 Days: 650 pcs. - if ordered today
Total Price:
165.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
11.0551 €

Ring cable lug, 4-1377172-2, AMP

Ring terminal, Ring tongue, 00 AWG Wire size, 34 - 35 mm² Wire size, 52600 - 83700 CMA Wire size, Stud size M16 / 5/8.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 34-35 mm²
Isolated No
shrinkable tubing No
Hole diameter 16.6 mm
Thread size M16
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin NL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes