36935 | AMP

Uninsulated ring cable lug, 96.3-117 mm², AWG 4, 16.66 mm, M16, metal, 36935

Order No.: 39P8279
EAN: 4099889600469
MPN:
36935
36935 AMP Cable Lugs Image 1
36935 AMP Cable Lugs Image 2
36935 AMP Cable Lugs Image 3
36935 AMP Cable Lugs Image 4
36935 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2574 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
1,407.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
125 pcs.
11.2574 €

Cable lug, 36935, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 5/8,M16, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 45.429 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 0000 AWG, Wire Size: 96.3 – 117 mm², Wire Size: 190000 – 231100 CMA, Stud Diameter: 16.66 mm, Ring & Spade Overall Length: 56.03 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 96.3-117 mm²
AWG cross-section AWG 4
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 16.66 mm
Thread size M16
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes