36918 | AMP

Uninsulated ring cable lug, 42.4-60.6 mm², AWG 1, 11.51 mm, metal, 36918

Order No.: 39P8236
EAN: 4099889600131
MPN:
36918
36918 AMP Cable Lugs Image 1
36918 AMP Cable Lugs Image 2
36918 AMP Cable Lugs Image 3
36918 AMP Cable Lugs Image 4
36918 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2340 € *
Available in 12 Days: 2,458 pcs. - if ordered today
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
5 pcs.
9.7104 €
10 pcs.
9.0797 €
25 pcs.
8.2824 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 36918, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 7/16, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 27.503 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 0 AWG, Wire Size: 42.4 – 60.6 mm², Wire Size: 83700 – 119500 CMA, Stud Diameter: 11.51 mm, Tongue Thickness: 1.78 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece, Comment: Military Part No. -150 is AWG 1 and -152 is AWG 1/0.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 42.4-60.6 mm²
AWG cross-section AWG 1
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 11.51 mm
max. operating temperature 170 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes