36915 | AMP

Uninsulated ring cable lug, 41-60 mm², AWG 1, 6.73 mm, M6, metal, 36915

Order No.: 39P8229
EAN: 4099889600063
MPN:
36915
36915 AMP Cable Lugs Image 1
36915 AMP Cable Lugs Image 2
36915 AMP Cable Lugs Image 3
36915 AMP Cable Lugs Image 4
36915 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9615 € *
Available in 12 Days: 3,753 pcs. - if ordered today
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
5 pcs.
6.6045 €
10 pcs.
6.1761 €
25 pcs.
5.6406 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 36915, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 24.979 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 0 AWG, Wire Size: 41 – 60 mm², Wire Size: 83700 – 119500 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 1.78 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 41-60 mm²
AWG cross-section AWG 1
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 6.73 mm
Thread size M6
max. operating temperature 170 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes