36485 | AMP
Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 13.08 mm, yellow, 36485
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Available in 12 Days: 370 pcs. - if ordered today
Total Price:
212.71 € *
Price list
Quantity
Price per unit*
65 pcs.
3.2725 €
150 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 36485, AMP
Ring terminal, Ring tongue, 16-14 AWG Wire size, 1.04-2.62 mm² Wire size, 2050-5180 CMA Wire size, Stud size 1/2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.04-2.62 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | PVC | |
| shrinkable tubing | Yes | |
| Hole diameter | 13.08 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |