36271 | AMP
Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 5 mm, metal, 36271
Order No.: 39P8489
EAN: 4099889601657
MPN:
36271
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0234 €
25 pcs.
0.9520 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring tongue terminal, 36271, AMP
Ring tongue terminal, Wire size: 12 - 10 AWG, Wire size: 2.62 - 6.64 mm², Wire size: 5180 - 13100 CMA, Stud size: 10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 2.62-6.64 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 5 mm | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |