36151 | AMP
Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 4 mm, M3.5, red, 36151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Available in 12 Days: 36,255 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
25 pcs.
0.4284 €
50 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 36151, AMP
Regular Wire, Closed Barrel, Straight, 300 V, #6,M3.5, 509 – 3260 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 22 to 16
- Colour: red
- Material: Copper, tin-plated
- Cable cross-section 0.26 to 1.65 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.26-1.65 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | nylon | |
| Hole diameter | 4 mm | |
| Thread size | M3.5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |