35775 | AMP

Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 6.73 mm, M6, metal, 35775

Order No.: 39P8686
EAN: 4099889603125
MPN:
35775
35775 AMP Cable Lugs Image 1
35775 AMP Cable Lugs Image 2
35775 AMP Cable Lugs Image 3
35775 AMP Cable Lugs Image 4
35775 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available in 5 Days: 4,875 pcs. - if ordered today
Total Price:
157.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
295 pcs.
0.5355 €

Cable lug, 35775, AMP

Shape Description: RING-048, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 2.626 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 1.22 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.04-2.62 mm²
AWG cross-section AWG 16 to 14
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 6.73 mm
Thread size M6
max. operating temperature 170 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15